CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Holy Stone Polytech C0805B106K010T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | HCC |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.