CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP
Holy Stone Polytech TMCHE1C476MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TMCH |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.