Sensr Vrs 3/4" Explosn Proof 60V
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 280R |
| Diameter | 195mm |
| Frequency | 40kHz |
| Inductance | 115mH |
| Lead Free | Exempt |
| Material | Stainless Steel |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -73°C |
| Package Quantity | 1 |
| Series | 3070 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 322g |
| RoHS | Compliant |