Sensr Vrs 5/8" Sealed Front 60V
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Lead Free | Exempt |
| Length | 104mm |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Series | MA240 |
| Termination | Connector |
| Type | Passive |
| Weight | 98g |
| RoHS | Compliant |