
The A-105 Series Pressure Sensor is a 5V Wheatstone Bridge output device with a maximum operating temperature of 149°C and a minimum operating temperature of -54°C. It is designed to operate within a pressure range of 1000PSI and can withstand a maximum pressure of 1500PSI. The sensor is mounted in a flush configuration and has a threaded port style. It is a vented gauge pressure sensor with a primary type of PRESSURE SENSOR and is rated for 5V DC supply voltage.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -54°C |
| Max Pressure | 1500PSI |
| Mount | Flush |
| Operating Pressure | 1000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | A-105 |
| DC Rated Voltage | 5V |
| Weight | 2oz |
| RoHS | Not Compliant |