This absolute pressure sensor from Honeywell features an operating pressure range of 1psi to 60000psi with an accuracy of ±0.1%. It is designed for use in harsh environments with an IP68 rating and can be used with both gas and liquid media. The sensor has a maximum output current of 20 and is available in a male 1/4-18 NPT port configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 1psi to 60000psi |
| Device Pressure Type | Absolute|Gage |
| Maximum Overload Pressure | 90000psi |
| Accuracy | ±0.1% |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| IP Rating | IP68 |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |