The Model 31 external sensor offers an accuracy of 0.3% over its operating temperature range of -54°C to 121°C. It is packaged in bulk and features a cable termination. The sensor meets CE approval requirements.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.3% |
| Approvals | CE |
| Length | 26.9mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Mount | External |
| Packaging | Bulk |
| Series | Model 31 |
| Termination | Cable |
| Weight | 250g |
| RoHS | Not Compliant |