The 060-2443-07 is a compression load cell module with a maximum operating force of 1000lb. It is a compression load cell sensor type with a linearity error of ±0.5. The typical operating supply voltage is 5V. It operates within a temperature range of -54°C to 121°C. The module has a hysteresis of ±0.5 and a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Maximum Operating Force | 1000lb |
| Sensor Type | Compression Load Cell |
| Linearity Error | ±0.5% |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 121°C |
| Hysteresis | ±0.5% |
| Module/IC Classification | Module |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |