Wing Union Pressure Sensor, 10, 000 PSI, 4Pin Std Conn, BP425DV, 6, 1AC, 2N, 6Z, 7AD, 10E
Honeywell 060-F827-03 technical specifications.
| Accuracy | 0.2% |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP68 |
| Weight | 2722g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 060-F827-03 to view detailed technical specifications.
No datasheet is available for this part.