Vacuum Pressure Sensor, +/-12 - 20 V dc, 24 - 40 V dc
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Operating Supply Voltage | 40V |
| Polarity | Positive |
| Weight | 2268g |
| RoHS | Not Compliant |