Honeywell 0760620000015001 technical specifications.
| Diameter | 37.3mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Vacuum |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 0760620000015001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.