
SPST toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 17.27mm actuator length. Rated for 20A at 277VAC and 250VDC, with a 15A continuous current rating. Contact material is silver with cadmium plating, suitable for panel mounting with threads. Operating temperature range is -65°C to 71°C, and the switch is environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 101TL1-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 101TL1-21 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL1-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
