SPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. Rated for 20A at 250VAC and 250VDC, with a 125VAC rating also specified. This environment-proof, RoHS compliant component offers silver cadmium contacts and wire lead termination for panel mounting with threads. Operating temperature range is -65°C to 72°C.
Honeywell 101TL1-3F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL1-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.