
Switch Toggle (OFF) ON SPST Round Lever IWTS 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 101TL1-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL1-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.