
SPST toggle switch featuring a latched, non-illuminated, standard round actuator with nickel-plated finish. Rated for 7.5A at 30VDC and 250VDC max, with AC ratings of 115V and 230V max. Environment-proof construction with silver-cadmium contacts and wire lead termination. Panel mountable via threaded bushing, operating between -65°C and 71°C.
Honeywell 101TL2-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.