
SPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. Rated for 10A at 277VAC and 250VDC, with a 372.85VA rating. Offers non-illuminated and illuminated options, with silver-cadmium contacts and wire termination. Panel mountable via threaded bushing, operating within a -65°C to 71°C temperature range. Environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 101TL2-5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 101TL2-5L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.7mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
