
SPST toggle switch featuring a non-illuminated, standard round, nickel-plated actuator with a 17.27mm length. Rated for 100mA at 115VAC and 28VDC, this environment-proof switch offers silver/cadmium contacts with gold plating and wire lead termination. Designed for panel mounting with threads, it operates within a temperature range of -65°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 101TL2834-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2834-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
