
SPDT snap-action switch with screw terminals, featuring a lever actuator. Rated for 15A maximum at 125VAC and 28VDC, with a standard operating voltage of 115VAC. Offers a 0.02-inch differential travel and 0.01-inch overtravel, with a pretravel of 0.065 inches. Operating force is 8.34N, and it mounts via screw to a chassis. Operating temperature range is -54°C to 125°C.
Sign in to ask questions about the Honeywell 102HS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 102HS1 technical specifications.
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Operating Force | 8.34N |
| Operating Position | 0.531inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 102HS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
