
SP3T toggle switch featuring a locking lever actuator with a nickel-plated finish, designed for panel mounting with threaded bushings. This non-illuminated switch offers a DPDT throw configuration with ON-ON-ON functionality, rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Contact material is silver with cadmium plating, and termination is via wire leads. Operating temperature range is -65°C to 71°C, and the switch is environment-proof and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 102TL1-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 102TL1-10L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.