
DPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. Rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Offers On-Off-On functionality and straight termination via wire leads. Environment-proof design with a panel mount bushing and threaded mounting. Operating temperature range from -65°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 102TL1-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
