
SPDT Latched Toggle Switch with a 20A max current rating and 28VDC voltage rating. Features a nickel-plated lever actuator with a 17.27mm length and silver-cadmium contacts. Panel mountable with screw terminals, this switch operates within a temperature range of -65°C to 72°C and is environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 102TL1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 102TL1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
