
SPDT toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator length. Rated for 20A at 28VDC, with AC voltage rating of 125V and DC rated voltage of 250V. This panel-mount switch with threaded bushing mount offers a straight orientation and silver-cadmium contact material. Environment-proof and RoHS compliant, it operates within a temperature range of -65°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 102TL1-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.