
DPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. This panel-mount switch offers a straight orientation and wire lead termination, rated for 15A at 277VAC and 250VDC, with a 745.7VA rating. Operating across a temperature range of -65°C to 71°C, it is environment-proof and RoHS compliant.
Honeywell 102TL2-1E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.