
DPDT toggle switch featuring a standard round, nickel-plated actuator with a 17.27mm length. Offers ON-ON switching functionality with silver-cadmium contacts. Rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Designed for panel mounting with threaded bushing and solder termination. Environment-proof construction with a temperature range of -65°C to 71°C.
Sign in to ask questions about the Honeywell 102TL2-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 102TL2-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
