
This toggle switch features a locking lever actuator made of nickel plated material with a silver and cadmium contact plating. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is rated for 7.5A and 250V DC, with a maximum voltage rating of 115V AC. It is available in a panel mount with threads and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 102TL2-31K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-31K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
