
This 26.67mm locking lever toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It is rated for 7.5A and 250V DC and has a silver and cadmium contact plating. The switch is available in a bulk packaging with a single unit per package and is RoHS compliant. It is a DPDT switch with a straight orientation and wire lead termination.
Honeywell 102TL2-3D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.