
DPDT toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 17.27mm actuator length. Rated for 10A at 277VAC and 250VDC, with a 372.85VA rating. This panel-mount switch with threads offers wire lead termination and a straight orientation. Constructed with silver, cadmium contacts and rated for environment-proof operation, it functions as On-Off-Mom.
Honeywell 102TL2-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.