
DPDT toggle switch featuring a standard round, nickel-plated actuator with a 17.27mm length. This panel-mount switch offers ON-ON functionality and is rated for 7.5A at 230VAC and 250VDC, with specific DC ratings of 28V and AC ratings of 125V. Contacts are constructed from silver and cadmium with silver/cadmium plating. The switch operates within a temperature range of -65°C to 71°C and includes wire lead terminations. Environment-proof and RoHS compliant, this non-illuminated toggle switch is designed for reliable electromechanical applications.
Honeywell 102TL2264-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 53.98g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2264-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.