
Toggle Switch, DPDT, On-on, Latched, 0.1A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 102TL2887-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62.14g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2887-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
