
Unipolar Hall Effect Switch featuring NPN open-collector output. Operates with a supply voltage range of 4.5V to 24V DC, drawing a nominal 10mA. This component offers a maximum output current of 20mA and a minimum output voltage of 400mV. Designed for panel mounting with cable termination, it functions across an operating temperature range of -40°C to 100°C.
Honeywell 103SR13A-2 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Current Rating | 10mA |
| Leakage Current | 20uA |
| Length | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -1V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Output Type | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 103SR |
| Switching Current | 20mA |
| Termination | Cable |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR13A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
