
4PDT toggle switch featuring a non-illuminated, standard round lever with a nickel-plated actuator. This panel-mount switch offers a 20A maximum current rating at 277VAC and 250VDC, with a 15A rating at 125VAC. The switch provides an ON-OFF-ON function and utilizes silver-cadmium contact material with silver-cadmium plating. Termination is via wire leads, and the unit is environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 104TL1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 104TL1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
