
4PDT toggle switch featuring a latched mechanism and a standard round, nickel-plated lever actuator. Rated for 7.5A at 30VDC and 230VAC, with a 115V AC rating and 250V DC maximum voltage. This non-illuminated, environment-proof switch offers silver-cadmium contacts and wire lead termination, designed for panel mounting with a threaded bushing. Operating temperature range is -65°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 104TL2-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.