
The Honeywell 10BS210 is a basic and snap action switch with a PIN plunger actuator type. It has a contact current rating and current rating of 20A, and a maximum voltage rating of 480V AC. The switch is available in a bulk packaging with 5 units per package. It is RoHS compliant but not SVHC compliant. The switch has a straight orientation and a screw termination.
Honeywell 10BS210 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 25.4mm |
| Length | 50.55mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10BS210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.