Honeywell 10BS221 technical specifications.
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 907gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10BS221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.