
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 0.5A 28VDC 1.95N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 10HM1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10HM1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.