Honeywell 10HM38-5-REL-PGM technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10HM38-5-REL-PGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
