
NTC Thermistor, 10000ohm, Through Hole Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 111-103EAJ-H01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Length | 96mm |
| Length | 0.51mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111-103EAJ-H01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
