
THERMISTOR NTC 1.8KOHM BEAD
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | 111 |
| RoHS | Compliant |
