The 111 Series 2kR 25% Tolerance Axial Lead Resistor is a through-hole mounted component with a DO-35 package. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The resistor is RoHS compliant and has a resistance of 2kR with a tolerance of 25%. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 111-202CAK-H01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Axial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111-202CAK-H01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
