Honeywell 111-802EAJ-901 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance Tolerance | 20% |
| Series | 111 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111-802EAJ-901 to view detailed technical specifications.
No datasheet is available for this part.