
This Honeywell 111AT25 is a 15A panel mount toggle switch with a locking lever actuator, rated for 125V AC. It features a DPDT throw configuration and is available in bulk packaging. The switch is not RoHS compliant. Operating temperature and storage conditions are not specified.
Honeywell 111AT25 technical specifications.
| Actuator Length | 31.75mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 111AT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
