SPDT snap-action switch with leaf lever actuation. Features PC pin termination for through-hole mounting and a 5A current rating at 250VAC/30VDC. Operating force is 1.95N, with a mechanical life of 10 million cycles. Operates across a temperature range of -55°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 111SM1-H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.03inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Operating Force | 1.95N |
| Operating Position | 0.35inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.218inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM1-H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.