
SPDT momentary snap acting switch with a 5A current rating and 30VDC/250VAC voltage rating. Features a roller lever actuator, screw terminal, and panel mount design. Offers a mechanical life of 10,000,000 cycles, operating temperature range of -53°C to 121°C, and silver/gold contact material. RoHS compliant and lead-free.
Honeywell 111SM2 technical specifications.
| Actuator Length | 305mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 195N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pretravel | 556mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 363g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
