
Snap acting/limit switch featuring SPDT throw configuration and On-Mom switch function. Rated for 5A current and 250V AC / 30V DC voltage. Offers a mechanical life of 10,000,000 cycles with a wide operating temperature range of -55°C to 125°C. Mounting options include chassis mount, screw, and solder termination. Differential travel is 0.025 inches with an operating force of 1.95N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 111SM2-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.025inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Operating Position | 0.562inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.218inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3.63g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM2-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
