
SPDT momentary snap acting switch featuring a roller actuator and wire terminal. Rated for 1A at 30VDC and 125VAC, with gold contact material. Operates within a temperature range of -53°C to 121°C and offers a mechanical life of 10,000,000 cycles. Mounts via chassis, screw, or solder with a straight orientation and 6.32mm terminal length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 111SM23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 305mm |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 195N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pretravel | 556mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 363g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
