
This 29.46mm locking lever toggle switch has a current rating of 5A and a maximum operating temperature range of -65°C to 71°C. It is rated for a maximum voltage of 30V DC and features a bushing mount. The switch is designed for use in environments that require proof of ratings and is compliant with RoHS regulations.
Honeywell 111TW1-3D technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111TW1-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
