
This locking lever toggle switch has a current rating of 5A and a maximum operating temperature of 71°C. It is designed for panel mount applications and features a SPDT throw configuration. The switch is rated for a maximum voltage of 30V and is RoHS compliant. It is available in a bulk packaging option and is part of the TW series from Honeywell.
Honeywell 111TW1-3G technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111TW1-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
