
DPST toggle switch featuring a non-illuminated, standard round lever with a 17.27mm actuator length. This panel-mount component offers a 5A current rating and operates across a wide temperature range from -65°C to 71°C. It supports AC voltage up to 115V and DC voltage up to 28V, with silver contacts and silver plating for reliable performance. Environment-proof and RoHS compliant, this switch is designed for straight orientation with threaded bushing mounting and wire lead termination.
Honeywell 112TW1-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
