
DPDT toggle switch featuring a standard round, non-illuminated actuator with a solder termination. Rated for 5A at 125VAC and 30VDC, this panel-mount switch offers a straight orientation and silver contact material. Operating within a -65°C to 71°C temperature range, it is environment-proof and RoHS compliant.
Honeywell 112TW1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
