Sign in to ask questions about the Honeywell 112TW19-7A-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 112TW19-7A-001 technical specifications.
| Actuator Color | White |
| Actuator Length | 26.67mm |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.99mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 19.05g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW19-7A-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.